Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Silver
Amphenol 031-4542 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.