The 031-4702 is a cable mount RF connector with a contact material of copper, bronze, or brass and gold plating. It has a male gender and a straight orientation. The connector is rated for operation up to 4 GHz and has a resistance of 50 ohms. It is available in bulk packaging and can be terminated via crimp. The connector is designed for use in high-frequency applications.
Sign in to ask questions about the Amphenol 031-4702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-4702 technical specifications.
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.