
This RF connector features a silver-plated body and center contact, with a copper contact material. It has a 75R impedance and operates at frequencies up to 500MHz. The connector is rated for a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in a bulk packaging option and is suitable for use in free-hanging or cable mount applications.
Sign in to ask questions about the Amphenol 031-4774-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-4774-3 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4774-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
