Female BNC receptacle, straight orientation, designed for 50 Ohm impedance. Features brass body with silver plating, silver-plated copper and bronze center contacts, and PTFE dielectric. Operates up to 4GHz with a voltage rating of 500V. Suitable for panel, bulkhead, and rear side nut mounting with solder termination. Operating temperature range from -65°C to 165°C.
Sign in to ask questions about the Amphenol 031-4890-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-4890-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4890-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
