This connector features brass, bronze, and copper contacts with a gold plating, and a maximum operating temperature of 165°C. It has a minimum operating temperature of -65°C and a voltage rating of 500V. The connector is designed for use in cable and bulkhead applications, with a straight orientation and a bulk packaging style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-5137-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5137-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.