
RF coaxial connector for PCB mounting, featuring a straight, vertical orientation and a 50-ohm impedance. Constructed with a brass body plated in nickel and a silver-plated center contact made from bronze, copper, and brass with gold and silver plating. This connector supports operation up to 4GHz with a maximum insertion loss of 0.2dB, and offers 500 mating cycles. Designed for through-hole PCB mounting, it operates within a temperature range of -20°C to 165°C and has a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-5329-51RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 16.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5329-51RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
