This RF connector features a zinc die cast body with nickel plating, a gold-plated center contact, and a bronze contact material. It has a PPO dielectric material and operates at frequencies up to 1GHz. The connector is rated for 500 mating cycles and has a maximum operating temperature of 85°C. It is available in a bulk packaging option with a solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PPO |
| Frequency | 4GHz |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |