
This 500V RF connector features a zinc die-cast body with nickel plating and gold-plated contacts. It has a maximum operating temperature range of -55°C to 85°C and can withstand 500 mating cycles. The connector's impedance is 50R and it has an insertion loss of 0.2dB. It is suitable for use in high-frequency applications up to 1GHz.
Sign in to ask questions about the Amphenol 031-5540-10RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-5540-10RFX technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5540-10RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.