This cable mount RF connector features a brass body with nickel plating and gold contact plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in frequencies up to 4 GHz and has a resistance of 50R. It is packaged in bulk and is not radiation hardened.
Amphenol 031-5556-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5556-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
