
RF Coaxial Connector, BNC type, male, straight orientation, designed for cable mounting with a press-fit termination. Features a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and brass, bronze, or copper contacts with gold plating. Dielectric material is Polyoxymethylene, and the connector supports 500 mating cycles with a voltage rating of 500V. Operating temperature range is -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-5560-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5560-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
