
Right-angle, female BNC connector for 0Hz to 4GHz operation with 50 Ohm impedance. Features gold-plated center contact and bronze/copper contacts, housed in a zinc die cast and brass body with nickel plating. Designed for through-hole, panel, bulkhead, and front-side nut mounting, this connector offers a maximum operating temperature of 165°C and a voltage rating of 500V. Suitable for 500 mating cycles, it utilizes PTFE insulation and PP dielectric material.
Sign in to ask questions about the Amphenol 031-5640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-5640 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
