Amphenol 031-5652 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Contact Plating | Nickel |
| Depth | 2.8mm |
| Gender | Female |
| Height | 2.769mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mount | Bulkhead |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Thickness | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
