This RF coaxial connector features a body made of brass with nickel plating and a gold-plated center contact made of bronze. The dielectric material is PTFE and the housing is silver in color. The connector has a maximum operating temperature range of -65°C to 165°C and is designed for free-hanging mounting. It is RoHS compliant and has a maximum frequency of 4GHz with an insertion loss of 0.2dB and 500 mating cycles. The connector is terminated with a crimp connection and has a voltage rating of 500V.
Amphenol 031-5927-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5927-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.