This cable mount RF connector features a silver housing and a PTFE dielectric material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a voltage rating of 500V. It can withstand 500 mating cycles and has an insertion loss of 0.2dB.
Amphenol 031-5935-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5935-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.