
The Amphenol 031-5998-RFX wire housing features a brass body with nickel plating and gold-plated contacts. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The housing is designed for crimp termination and has a resistance of 50 ohms. It is approved by UL and has a maximum frequency of 4 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-5998-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5998-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
