
Male BNC plug connector for coaxial cable termination, featuring a straight, free-hanging, cable mount orientation. This 50 Ohm impedance connector operates up to 4GHz, with a maximum voltage rating of 500V and a mating cycle of 500. Constructed with a brass body plated in nickel, it utilizes gold-plated brass center contacts and polyoxymethylene dielectric for reliable performance. Operating temperature range spans from -65°C to 165°C, with an insertion loss of 0.2dB.
Amphenol 031-5999-RFX technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 34.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5999-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
