
Right-angle, cable-mount RF connector with a 50-ohm impedance, operating from 0 Hz to 11 GHz. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, offering 500 mating cycles and a maximum operating temperature of 85°C. Termination is solder, with a voltage rating of 500V and insertion loss of 0.18dB.
Amphenol 031-6002-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC, RFX |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6002-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.