
RF coaxial connector, BNC series, male, right angle, cable mount, 50 Ohm impedance, operating from 0 Hz to 4 GHz. Features brass body with nickel plating, brass center contact with gold plating, and polyoxymethylene dielectric. Offers 500 mating cycles, 500V voltage rating, and a maximum operating temperature of 165°C. Insertion loss is 0.2dB.
Amphenol 031-6004-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | BNC, RFX |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6004-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.