This 75R edge mount RF connector features a female gender with gold contact plating, suitable for operating frequencies up to 4 GHz. The connector is designed for edge mount applications and is packaged in bulk. It has a straight orientation and a solder termination.
Amphenol 031-6009 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Edge |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.