This wire housing features a zinc die cast body with nickel plating and a gold-plated center contact. The contact material is copper and the dielectric material is PTFE. It has an impedance of 50 ohms and an insertion loss of 0.2 dB. The housing is silver in color and can withstand 500 mating cycles. It is available in bulk packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Amphenol 031-6121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-6121 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.