This RF coaxial connector features a brass body with nickel plating, a gold-plated center contact, and a PTFE dielectric material. It operates at frequencies up to 11GHz with an impedance of 50R and an insertion loss of 0.18dB. The connector is designed for crimp termination and is suitable for use in environments with temperatures ranging from -65°C to 165°C. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 031-6141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-6141 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.