Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 031 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |