This RF coaxial connector features a brass body with nickel plating, gold-plated center contact, and bronze contact material. The dielectric material is polyoxymethylene. It has a maximum operating temperature range of -55°C to 85°C and can operate at frequencies up to 11GHz. The connector is designed for panel and bulkhead mounting.
Amphenol 031-6198 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | Polyoxymethylene |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| RoHS | Not Compliant |
No datasheet is available for this part.