RF Connector TNC Right Angle PCB Jack Reverse Polarity Bulkhead 50 Ohm
Checking distributor stock and pricing after the page loads.
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |