
The Amphenol 031-6501 wire housing features a brass body with nickel plating and gold-plated contacts. It has a silver housing color and a 50 ohm impedance. The housing is rated for 500 mating cycles and has a maximum operating temperature of 85°C. It is available in bulk packaging and is suitable for use in IP67, waterproof, and dust-tight applications.
Amphenol 031-6501 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.