
Straight, 50 Ohm impedance RF coaxial connector with a brass body plated in nickel and a PTFE dielectric. Features gold-plated copper and brass center contacts, rated for 500V and 500 mating cycles. Operates from -40°C to 85°C with a maximum frequency of 6GHz and an insertion loss of 0.18dB. This free-hanging, cable-mount connector offers IP67, waterproof, and dust-tight ratings.
Amphenol 031-6506 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Reverse |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6506 to view detailed technical specifications.
No datasheet is available for this part.