TNC Jack connector, 50 Ohm impedance, designed for cable termination with a straight, normal polarity orientation. Features a brass body with nickel plating and a PTFE dielectric. Center contact and contact material are gold-plated copper, ensuring 500 mating cycles and a maximum operating frequency of 6 GHz. Rated IP67 for waterproof and dust-tight performance, with a voltage rating of 500V and operating temperatures from -40°C to 85°C. Mounts via panel, bulkhead, front side nut.
Amphenol 031-6507 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | ARC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
