Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated copper center contacts for superior conductivity. This connector supports up to 500 mating cycles, has a voltage rating of 500V, and is rated IP67 for waterproof and dust-tight performance. It is designed for panel, bulkhead mounting with a front-side nut and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-6509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.