This 500V through hole RF connector features a nickel plated zinc die cast body with a gold plated bronze contact and a gold plated center contact. It has a 50R impedance and an insertion loss of 0.2dB. The connector is lead free and compliant with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can withstand 500 mating cycles and has a maximum frequency of 1GHz.
Sign in to ask questions about the Amphenol 031-6590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-6590 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.