This RF connector features a body made of brass with a nickel plating, a center contact plated with gold, and a contact material of bronze. The dielectric material is PTFE and the connector has an impedance of 75R with an insertion loss of 0.2dB. It can withstand 500 mating cycles and operates between -65°C and 165°C. The connector is available in bulk packaging and is suitable for use in applications up to 4GHz.
Sign in to ask questions about the Amphenol 031-70298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-70298 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.