
Right angle RF coaxial connector, BNC series, 75 ohm impedance, designed for through-hole mounting with a panel/bulkhead, front-side nut configuration. Features a zinc die cast body with nickel plating and gold-plated center contacts made from bronze. Operates from 0 to 1 GHz with a maximum frequency of 1 GHz and a voltage rating of 500V. Offers 500 mating cycles and a maximum operating temperature of 85°C.
Sign in to ask questions about the Amphenol 031-70508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-70508 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.4mm |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.