RF Coaxial Connector, BNC type, straight panel mount receptacle with a 75 Ohm impedance. Features a 0Hz to 4GHz operating frequency range and a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and bronze, copper, or brass contacts plated in gold. Offers a voltage rating of 500V and a maximum mating cycle of 500. Operates within a temperature range of -65°C to 165°C.
Amphenol 031-71011-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.1mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71011-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.