
Straight, female RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating frequency range from 0 Hz to 4 GHz. Constructed with a brass body and nickel plating, it utilizes a gold-plated brass center contact and polyoxymethylene dielectric. This connector supports up to 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-71013-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.335103oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71013-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
