
Straight, male BNC jack connector for 75 Ohm impedance, designed for cable mounting with a free-hanging configuration. Features a brass body with nickel plating and gold-plated center contacts made from bronze and copper. Operates from DC to 4 GHz with a voltage rating of 500V and a temperature range of -55°C to 85°C. Termination is via crimp, with a polyoxymethylene dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-71014-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71014-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
