This RF coaxial connector features a brass body with nickel plating and gold-plated center contact and bronze contact with gold plating. The dielectric material is polyoxymethylene, and it has an impedance of 75 ohms with an insertion loss of 0.2 dB. The connector is designed for free-hanging or cable mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 031-71018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-71018 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.