This RF connector features a zinc die cast body with nickel plating and gold-plated center contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for use in frequencies up to 1 GHz and has an impedance of 75 ohms. It is available in bulk packaging and can be mounted through a hole, panel, bulkhead, front side nut, or PCB.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |