This through hole RF connector features a zinc die cast body with nickel plating and gold center contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector has a 75R impedance and an insertion loss of 0.2dB. It is rated for 500 mating cycles and has a frequency range of 0 to 1 GHz.
Amphenol 031-71059-1010 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Resistance | 75R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71059-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.