This zinc die cast RF connector features a nickel-plated body, gold-plated center contact, and copper contact material. It has a PTFE dielectric material and operates at frequencies up to 4GHz with an impedance of 75 ohms and an insertion loss of 0.2dB. The connector is rated for 500 mating cycles and has a maximum operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 031-71062-4070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 031-71062-4070 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71062-4070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.