
RF coaxial connector, BNC type, female gender, straight orientation, designed for 75 Ohm impedance and operating frequencies up to 4.5GHz. Features gold-plated brass body and copper center contact with gold plating, utilizing PTFE dielectric for reliable performance. Suitable for PCB and panel mounting via through-hole termination with solder. Rated for 335V, with a temperature range of -65°C to 165°C and 500 mating cycles.
Sign in to ask questions about the Amphenol 034-1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 034-1021 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 4.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6mm |
| Mating Cycles | 500 |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB, Panel |
| Number of Ports | 1 |
| Operating Frequency | 4.5GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.