
This gold-plated RF connector features a brass body with a gold plating, a gold-plated center contact, and a copper contact with gold plating. It has a PTFE dielectric material and operates at frequencies up to 4GHz with an impedance of 75R. The connector is designed for through hole mount and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 034-1028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
