
HD-BNC coaxial connector, straight jack, solder termination, 75 ohm impedance. Features gold-plated brass body, gold-plated beryllium copper center contact, and PTFE dielectric. Rated for 4.5GHz max frequency and 335V, with a mating cycle of 500. Operates from -65°C to 165°C, suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 034-1032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.25mm |
| Mating Cycles | 500 |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HD-BNC |
| Termination | Solder |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
