
General purpose RF coaxial connector, male, straight cable mount with crimp termination. Features a 75 Ohm impedance and operates from 0Hz to 3GHz. Constructed with a brass body plated in nickel, and bronze/brass contacts with gold plating. Dielectric and insulation are PTFE, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 034-1033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.64mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.