
Straight, cable mount RF coaxial connector with 75 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and a PTFE dielectric. Center and contact materials are bronze with gold plating, ensuring reliable signal transmission up to 165°C. Designed for crimp termination on cables, with a voltage rating of 170V.
Sign in to ask questions about the Amphenol 034-1046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 034-1046 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-1046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
