
This gold-plated RF connector features a 50R impedance and operates at frequencies up to 6GHz. The connector has a male gender and is made from brass with a gold plating. It is designed for use in free hanging or cable mount applications and has a maximum operating temperature of 165°C. The connector is not radiation hardened and has a termination of solder.
Sign in to ask questions about the Amphenol 034-5027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 034-5027 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 034-5027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
