Four-position, straight circular plug connector featuring crimp termination and a thermoplastic body. This general-purpose connector offers a current rating of 8A and a voltage rating of 250V. With a sealed, free-hanging design, it operates across a temperature range of -40°C to 125°C and boasts IP65 and IP67 ratings for dust and water resistance. Contact plating includes silver and tin, with a plastic insulation material.
Amphenol 044 103 10004 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Silver, Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | 44 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 044 103 10004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.