
3-position, circular receptacle connector with a straight, unshielded orientation. Features crimp termination, silver/tin contact plating, and a thermoplastic body. Rated for 8A current and 250V AC voltage, with operating temperatures from -40°C to 125°C. This free-hanging connector offers IP65 and IP67 sealing for waterproof, water-resistant, and dust-tight applications.
Sign in to ask questions about the Amphenol 044 104 10003 02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 044 104 10003 02 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Silver, Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | 44 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 044 104 10003 02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
