
This silver male crimp wire housing features a brass body with nickel plating and a gold-plated center contact. The contact material is also brass with a tin, lead, and gold plating. It has a PTFE dielectric material and an impedance of 50 ohms. The housing can withstand 500 mating cycles and operates at frequencies up to 2.2 GHz. It is designed for use in free-hanging or cable-mounted applications and has a maximum operating temperature of 85°C.
Amphenol 081-114-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 081-114-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.