
This wire housing features a brass body with nickel plating and gold-plated center contact. The dielectric material is PTFE, and the contact material is bronze. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The housing is available in a silver color and can be mounted on a panel, bulkhead, or front side nut. It has a high impedance of 50R and can operate at frequencies up to 2.5GHz.
Amphenol 081-120-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 081-120-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.