
connector, rf coaxial, n commercial in-series adapter, straight plug to plug
Checking distributor stock and pricing after the page loads.
| Approvals | IEC |
| Contact Material | Copper, Brass, Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |