Amphenol 082-106 technical specifications.
| Body Material | Brass |
| Gender | Male |
| Military Standard | MX-913 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 082-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.